Parametric Equivalent



ISM91-3251AH-12.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM91-3251AH-12.000MHZTR-ND - Tape & Reel (TR) 2780-ISM91-3251AH-12.000MHZCT-ND - Cut Tape (CT) 2780-ISM91-3251AH-12.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM91-3251AH-12.000MHZ |
Description | 5X7MM CERAMIC SMD OSC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.78600 | £7.86 |
| 25 | £0.74320 | £18.58 |
| 50 | £0.71260 | £35.63 |
| 100 | £0.68330 | £68.33 |
| 250 | £0.64612 | £161.53 |
| 500 | £0.61942 | £309.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.59381 | £593.81 |
| 2,000 | £0.56927 | £1,138.54 |
| 3,000 | £0.55540 | £1,666.20 |
| 5,000 | £0.53841 | £2,692.05 |
| 7,000 | £0.52751 | £3,692.57 |
| 10,000 | £0.51621 | £5,162.10 |
| 12,000 | £0.51053 | £6,126.36 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |


