Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ILCX13-HB3F18-12.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX13-HB3F18-12.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX13-HB3F18-12.000MHZCT-ND - Cut Tape (CT) 2780-ILCX13-HB3F18-12.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILCX13-HB3F18-12.000MHZ |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.31700 | £3.17 |
| 25 | £0.30000 | £7.50 |
| 50 | £0.28760 | £14.38 |
| 100 | £0.27570 | £27.57 |
| 250 | £0.26068 | £65.17 |
| 500 | £0.24990 | £124.95 |
| 1,000 | £0.23955 | £239.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22404 | £672.12 |
| 6,000 | £0.21477 | £1,288.62 |
| 9,000 | £0.20954 | £1,885.86 |
| 15,000 | £0.20312 | £3,046.80 |
| 21,000 | £0.19901 | £4,179.21 |
| 30,000 | £0.19474 | £5,842.20 |
| 36,000 | £0.19259 | £6,933.24 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |



