
IL3X2-HX5F7- 32.768 KHZ | |
|---|---|
DigiKey Part Number | 2780-IL3X2-HX5F7-32.768KHZTR-ND - Tape & Reel (TR) 2780-IL3X2-HX5F7-32.768KHZCT-ND - Cut Tape (CT) 2780-IL3X2-HX5F7-32.768KHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL3X2-HX5F7- 32.768 KHZ |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.68204 | £2,046.12 |
| Unit Price without VAT: | £0.68204 |
|---|---|
| Unit Price with VAT: | £0.81845 |

