
I538-2O7-27.000 MHZ | |
|---|---|
DigiKey Part Number | 2780-I538-2O7-27.000MHZCT-ND - Cut Tape (CT) 2780-I538-2O7-27.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | I538-2O7-27.000 MHZ |
Description | XTAL OSC TCXO 27MHZ HCMOS |
Customer Reference | |
Detailed Description | 27 MHz TCXO CMOS Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±1.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.47000 | £2.47 |
| 10 | £2.14800 | £21.48 |
| 25 | £2.03160 | £50.79 |
| 50 | £1.94760 | £97.38 |
| 100 | £1.86710 | £186.71 |
| 250 | £1.76580 | £441.45 |
| 500 | £1.69290 | £846.45 |
| 1,000 | £1.62307 | £1,623.07 |
| Unit Price without VAT: | £2.47000 |
|---|---|
| Unit Price with VAT: | £2.96400 |

