
I538-2O7-27.000 MHZ | |
|---|---|
DigiKey Part Number | 2780-I538-2O7-27.000MHZCT-ND - Cut Tape (CT) 2780-I538-2O7-27.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | I538-2O7-27.000 MHZ |
Description | XTAL OSC TCXO 27MHZ HCMOS |
Customer Reference | |
Detailed Description | 27 MHz TCXO CMOS Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.50000 | £2.50 |
| 10 | £2.16800 | £21.68 |
| 25 | £2.05040 | £51.26 |
| 50 | £1.96580 | £98.29 |
| 100 | £1.88450 | £188.45 |
| 250 | £1.78224 | £445.56 |
| 500 | £1.70866 | £854.33 |
| 1,000 | £1.63819 | £1,638.19 |
| Unit Price without VAT: | £2.50000 |
|---|---|
| Unit Price with VAT: | £3.00000 |

