
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.570" (14.48mm) | |
Cavity Width | 0.790" (20.07mm) | |
Minimum Bend Radius | 1.100" (27.94mm) | |
Outer Height | 0.760" (19.30mm) | |
Outer Width | 1.080" (27.43mm) | |
Length | 12.000" (304.80mm) | |
Link Pitch | 0.790" (20.07mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |

