Image for CF880-25-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF880-25-03

DigiKey Part Number
4903-CF880-25-03-ND
4903-CF880-25-03-DS-ND
Manufacturer
Manufacturer Product Number
CF880-25-03
Description
PVC 3C/14AWG CONTROL 300V FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.51mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,000£1.43096£1,430.96
2,000£1.35868£2,717.36
3,000£1.31775£3,953.25
5,000£1.28078£6,403.90
Unit Price without VAT:£1.43096
Unit Price with VAT:£1.71715