
CF880-15-04 | |
|---|---|
DigiKey Part Number | 4903-CF880-15-04-ND 4903-CF880-15-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF880-15-04 |
Description | PVC 4C/16AWG CONTROL 300V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.98795 | £987.95 |
| 2,000 | £0.93833 | £1,876.66 |
| 3,000 | £0.91023 | £2,730.69 |
| 5,000 | £0.87577 | £4,378.85 |
| 7,000 | £0.86009 | £6,020.63 |
| Unit Price without VAT: | £0.98795 |
|---|---|
| Unit Price with VAT: | £1.18554 |

