
CF880-07-03 | |
|---|---|
DigiKey Part Number | 4903-CF880-07-03-ND 4903-CF880-07-03-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF880-07-03 |
Description | PVC 3C/18AWG CONTROL 300V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Features Flame Retardant |
Number of Conductors 3 | Voltage 300 V |
Wire Gauge | Usage Industrial |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 5 | £1.11600 | £5.58 |
| 10 | £1.06300 | £10.63 |
| 25 | £0.99600 | £24.90 |
| 50 | £0.94820 | £47.41 |
| 100 | £0.90240 | £90.24 |
| 250 | £0.84476 | £211.19 |
| 500 | £0.80326 | £401.63 |
| 1,000 | £0.76345 | £763.45 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | £0.47174 | £471.74 |
| 2,000 | £0.44829 | £896.58 |
| 3,000 | £0.43501 | £1,305.03 |
| 5,000 | £0.41874 | £2,093.70 |
| 7,000 | £0.40828 | £2,857.96 |
| 10,000 | £0.39742 | £3,974.20 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

