New at DigiKey
Image for CF77-UL-25-07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF77-UL-25-07

DigiKey Part Number
4903-CF77-UL-25-07-ND
4903-CF77-UL-25-07-DS-ND
Manufacturer
Manufacturer Product Number
CF77-UL-25-07
Description
PUR 7C/14AWG CONTROL 1000V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Gray 14 AWG 1000.0' (304.8m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.472" (11.99mm)
Series
Length
1000.0' (304.8m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Gray
Part Status
Active
Features
Abrasion Resistant, Flame Retardant, Oil Resistant
Cable Type
Voltage
1 V
Number of Conductors
7
Usage
Industrial
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163 Feet
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1£9.51000£9.51
5£8.49600£42.48
10£8.08700£80.87
25£7.57200£189.30
50£7.20140£360.07
100£6.84560£684.56
Spool
LengthUnit Price (Per Foot)Ext Price
1,000£4.38855£4,388.55
Manufacturers Standard Package
Unit Price without VAT:£9.51000
Unit Price with VAT:£11.41200