Image for CF130US-15-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF130US-15-10

DigiKey Part Number
4903-CF130US-15-10-ND
4903-CF130US-15-10-DS-ND
Manufacturer
Manufacturer Product Number
CF130US-15-10
Description
PVC10C/16AWG TCER 600V FLEX FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.560" (14.22mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,164
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,000£4.36703£4,367.03
Unit Price without VAT:£4.36703
Unit Price with VAT:£5.24044