
TP9237 | |
|---|---|
DigiKey Part Number | 2330-TP9237-ND |
Manufacturer | |
Manufacturer Product Number | TP9237 |
Description | MEASURED SIGNAL CONVERTER FOR TE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Function Sensor Amplifier Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | TP9237 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Single Function | |
Voltage - Supply | 18V ~ 32V | |
Output Type | Analog | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £93.11000 | £93.11 |
| Unit Price without VAT: | £93.11000 |
|---|---|
| Unit Price with VAT: | £111.73200 |

