
TA3115 | |
|---|---|
DigiKey Part Number | 2330-TA3115-ND |
Manufacturer | |
Manufacturer Product Number | TA3115 |
Description | TEMP TRANSMITTER PT1000 EL50MM A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 0.04°C |
Datasheet | Datasheet |
EDA/CAD Models | TA3115 Models |
Category | Sensing Temperature - Remote -50°C ~ 150°C |
Manufacturer ifm efector, inc. | Output Type Analog Current |
Packaging Box | Voltage - Supply 10V ~ 30V |
Part Status Active | Resolution 0.04°C |
Sensor Type Analog, Local | Accuracy - Highest (Lowest) ±0.3°C |
Sensing Temperature - Local -50°C ~ 150°C | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £145.14000 | £145.14 |
| 5 | £127.33000 | £636.65 |
| 10 | £120.75400 | £1,207.54 |
| Unit Price without VAT: | £145.14000 |
|---|---|
| Unit Price with VAT: | £174.16800 |

