Temperature Sensor Analog, Local -50°C ~ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA2435

DigiKey Part Number
2330-TA2435-ND
Manufacturer
Manufacturer Product Number
TA2435
Description
TEMPERATURE TRANSMITTER; 1 X PT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C
Datasheet
 Datasheet
EDA/CAD Models
TA2435 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-50°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
18V ~ 32V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-25°C ~ 80°C
Mounting Type
Panel Mount
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£180.24000£180.24
Manufacturers Standard Package
Unit Price without VAT:£180.24000
Unit Price with VAT:£216.28800