
SV5204 | |
|---|---|
DigiKey Part Number | 2330-SV5204-ND |
Manufacturer | |
Manufacturer Product Number | SV5204 |
Description | SENSOR FLOW LIQ 2 ~ 40 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 2 ~ 40 LPM Female, 1/2", 0.5" (12.7mm) BSPP Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SV5204 Models |
Category | Flow Sensor Type Liquid |
Manufacturer ifm efector, inc. | Voltage - Input 18V ~ 30V |
Packaging Box | Port Size Female, 1/2", 0.5" (12.7mm) BSPP |
Part Status Active | Material - Body Stainless Steel |
Sensing Range 2 ~ 40 LPM | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £330.68000 | £330.68 |
| Unit Price without VAT: | £330.68000 |
|---|---|
| Unit Price with VAT: | £396.81600 |

