SU7000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ifm efector, inc.
In Stock: 0
Unit Price: £513.15000
Datasheet
Liquid Flow Sensor 0 ~ 50 LPM Male, 3/4", 0.75" (19.05mm) BSPP Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU7000

DigiKey Part Number
2330-SU7000-ND
Manufacturer
Manufacturer Product Number
SU7000
Description
SENSOR FLOW LIQ 0 ~ 50 LPM
Customer Reference
Detailed Description
Liquid Flow Sensor 0 ~ 50 LPM Male, 3/4", 0.75" (19.05mm) BSPP Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SU7000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
19V ~ 30V
Manufacturer
ifm efector, inc.
Port Size
Male, 3/4", 0.75" (19.05mm) BSPP
Packaging
Box
Switch Function/Rating
4mA ~ 20mA, Pulse
Part Status
Obsolete
Material - Body
Stainless Steel
Sensing Range
0 ~ 50 LPM
Operating Temperature
-10°C ~ 60°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SU7030ifm efector, inc.02330-SU7030-ND£513.15000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes