
PK7524 | |
|---|---|
DigiKey Part Number | 2330-PK7524-ND |
Manufacturer | |
Manufacturer Product Number | PK7524 |
Description | SWITCH 145PSI PNP- NO 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Switch Male - 1/4" (6.35mm) BSPP Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PK7524 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Pressure Type | Switch | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | PNP- NO | |
Output | - | |
Accuracy | ±2.5% | |
Voltage - Supply | 9.6V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) BSPP | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12, 4 Pin | |
Maximum Pressure | 4351.13PSI (30000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £165.92000 | £165.92 |
| Unit Price without VAT: | £165.92000 |
|---|---|
| Unit Price with VAT: | £199.10400 |

