


PI2793 | |
|---|---|
DigiKey Part Number | 2330-PI2793-ND |
Manufacturer | |
Manufacturer Product Number | PI2793 |
Description | SENSOR 362.59PSI M12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI ~ 362.59PSI (100kPa ~ 2500kPa) Vacuum Male - M12 x 1.0 Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PI2793 Models |
Category | Voltage - Supply 18V ~ 32V |
Manufacturer ifm efector, inc. | Port Size Male - M12 x 1.0 |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Pressure Type Vacuum | Maximum Pressure 5076.32PSI (35000kPa) |
Operating Pressure 14.5PSI ~ 362.59PSI (100kPa ~ 2500kPa) | Operating Temperature -25°C ~ 80°C |
Output Type NPN/PNP- NC/NO | Package / Case Cylinder, Threaded |
Accuracy ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £581.63000 | £581.63 |
| Unit Price without VAT: | £581.63000 |
|---|---|
| Unit Price with VAT: | £697.95600 |

