Diffuse, Background Suppression Optical Sensor 0.787" ~ 7.874" (20mm ~ 200mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OGH700

DigiKey Part Number
2330-OGH700-ND
Manufacturer
Manufacturer Product Number
OGH700
Description
DIFFUSE REFLECTION SENSOR; LIGHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diffuse, Background Suppression Optical Sensor 0.787" ~ 7.874" (20mm ~ 200mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
OGH700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 36V
Manufacturer
ifm efector, inc.
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Packaging
Box
Light Source
Red (655nm)
Part Status
Active
Connection Method
Connector, M12
Sensing Method
Diffuse, Background Suppression
Ingress Protection
IP65, IP67
Sensing Distance
0.787" ~ 7.874" (20mm ~ 200mm)
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£235.64000£235.64
Manufacturers Standard Package
Unit Price without VAT:£235.64000
Unit Price with VAT:£282.76800