
O5G500 | |
|---|---|
DigiKey Part Number | 2330-O5G500-ND |
Manufacturer | |
Manufacturer Product Number | O5G500 |
Description | RETRO-REFLECTIVE SENSOR FOR THE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 1181.102" (0m ~ 30m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | O5G500 Models |
Category | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Manufacturer ifm efector, inc. | Light Source Red LED |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable |
Sensing Distance 0" ~ 1181.102" (0m ~ 30m) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £214.27000 | £214.27 |
| Unit Price without VAT: | £214.27000 |
|---|---|
| Unit Price with VAT: | £257.12400 |

