
NG501A | |
|---|---|
DigiKey Part Number | 2330-NG501A-ND |
Manufacturer | |
Manufacturer Product Number | NG501A |
Description | INDUCTIVE SENSOR, M18, RANGE 8 M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP66, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | NG501A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | Namur-NC | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 7.5V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP66, IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £101.69000 | £101.69 |
| Unit Price without VAT: | £101.69000 |
|---|---|
| Unit Price with VAT: | £122.02800 |

