Digital Switch Special Purpose PNP-NO Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK5326

DigiKey Part Number
2330-MK5326-ND
Manufacturer
Manufacturer Product Number
MK5326
Description
CYLINDER SENSOR WITH AMR CELL; 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose PNP-NO Hall Effect
Datasheet
 Datasheet
EDA/CAD Models
MK5326 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Mfr
Current - Supply (Max)
10mA
Packaging
Box
Current - Output (Max)
100mA
Part Status
Active
Output Type
PNP-NO
Function
Special Purpose
Operating Temperature
-25°C ~ 85°C
Technology
Mounting Type
Chassis Mount
Polarization
South Pole
Package / Case
Module
Sensing Range
2mT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£52.24000£52.24
Manufacturers Standard Package
Unit Price without VAT:£52.24000
Unit Price with VAT:£62.68800