
IM5141 | |
|---|---|
DigiKey Part Number | 2330-IM5141-ND |
Manufacturer | |
Manufacturer Product Number | IM5141 |
Description | SENSOR PROX INDUCTIVE 1-26MM MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" ~ 1.024" (1mm ~ 26mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | IM5141 Models |
Category | Material - Body Polyamide (PA) |
Manufacturer ifm efector, inc. | Voltage - Supply 15V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.039" ~ 1.024" (1mm ~ 26mm) | Indicator LED |
Output Type Analog Current | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £113.46000 | £113.46 |
| Unit Price without VAT: | £113.46000 |
|---|---|
| Unit Price with VAT: | £136.15200 |

