
AL2201 | |
|---|---|
DigiKey Part Number | 2330-AL2201-ND |
Manufacturer | |
Manufacturer Product Number | AL2201 |
Description | IOLINK INPUT/OUTPUT MODULE; 16DI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 11 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
EDA/CAD Models | AL2201 Models |
Category | Color Gray |
Manufacturer ifm efector, inc. | Features 11 Connector Opening, Dust Tight, Waterproof |
Packaging Box | For Use With/Related Products Circular Connectors |
Part Status Active | Material Polyamide |
Accessory Type Actuator Box | Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £345.48000 | £345.48 |
| 5 | £304.76800 | £1,523.84 |
| 10 | £290.07900 | £2,900.79 |
| Unit Price without VAT: | £345.48000 |
|---|---|
| Unit Price with VAT: | £414.57600 |


