
AL1330 | |
|---|---|
DigiKey Part Number | 2330-AL1330-ND |
Manufacturer | |
Manufacturer Product Number | AL1330 |
Description | IO-LINK MASTER DATALINE; NUMBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Orange |
Datasheet | Datasheet |
EDA/CAD Models | AL1330 Models |
Category | Color Orange |
Manufacturer ifm efector, inc. | Features 8 Connector Opening, Dust Tight, Waterproof |
Packaging Box | For Use With/Related Products Circular Connectors |
Part Status Active | Material Polyamide |
Accessory Type Input, Output Unit | Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £305.01000 | £305.01 |
| Unit Price without VAT: | £305.01000 |
|---|---|
| Unit Price with VAT: | £366.01200 |

