Image for 145249-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145249-2

DigiKey Part Number
2434-145249-2-ND
Manufacturer
Manufacturer Product Number
145249-2
Description
THERMO HANDHELD GUN -58-716F
Customer Reference
Detailed Description
Handheld, Gun -58 ~ 716°F (-50 ~ 380°C) Infrared Thermometer C°/F°
Product Attributes
Type
Description
Select All
Category
Manufacturer
iFixit
Series
-
Packaging
Bulk
Part Status
Active
Type
Handheld, Gun
Temperature Display
C°/F°
Temperature Range
-58 ~ 716°F (-50 ~ 380°C)
Display Type
-
Input Type
Infrared
Features
-
Probe Type
-
Battery Cell Size
9V
Includes
Battery
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
14£14.95071£209.31
Unit Price without VAT:£14.95071
Unit Price with VAT:£17.94085