Image for 145196-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145196-2

DigiKey Part Number
2434-145196-2-ND
Manufacturer
Manufacturer Product Number
145196-2
Description
MULTIMETER TEST LEADS / MULTIMET
Customer Reference
Detailed Description
Tip Plug To Banana Plug, Single, Insulated Test Lead 2 Leads, Black and Red
Product Attributes
Type
Description
Select All
Category
Manufacturer
iFixit
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Banana to Pin Tip
1st Connector
Tip Plug
2nd Connector
Banana Plug, Single, Insulated
Cable Length
-
Contents
2 Leads, Black and Red
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
-
Temperature Range
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
27£7.47148£201.73
Unit Price without VAT:£7.47148
Unit Price with VAT:£8.96578