



XN4E-TL412Q4MR | |
|---|---|
DigiKey Part Number | 1885-1145-ND |
Manufacturer | |
Manufacturer Product Number | XN4E-TL412Q4MR |
Description | SWITCH ESTOP TWIST RESET 5A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Illuminated (Red), Padlock Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Off, Off-On | |
Features | Illuminated (Red), Padlock Style | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £144.31000 | £144.31 |
| 5 | £125.87000 | £629.35 |
| 10 | £118.65600 | £1,186.56 |
| 25 | £109.73200 | £2,743.30 |
| 50 | £103.41560 | £5,170.78 |
| Unit Price without VAT: | £144.31000 |
|---|---|
| Unit Price with VAT: | £173.17200 |

