
UCSQM-234-RR-PB-C2006 | |
|---|---|
DigiKey Part Number | 1885-UCSQM-234-RR-PB-C2006-ND |
Manufacturer | |
Manufacturer Product Number | UCSQM-234-RR-PB-C2006 |
Description | SWITCH ROTARY 3POS 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position SP3T 10A (AC), 8A (DC) 110 VAC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 2 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP3T | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever | |
Actuator Length | 43.00mm | |
Angle of Throw | 45° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Depth Behind Panel | 50.00mm | |
Panel Cutout Dimensions | Square - 48.00mm² |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.37000 | £80.37 |
| Unit Price without VAT: | £80.37000 |
|---|---|
| Unit Price with VAT: | £96.44400 |

