
SE4-35-165-PP-W | |
|---|---|
DigiKey Part Number | 1885-SE4-35-165-PP-W-ND |
Manufacturer | |
Manufacturer Product Number | SE4-35-165-PP-W |
Description | 957201100 LIGHT CURTAINS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 35mm Hand Muting Function |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | 35mm | |
Protective Height | 1.65m | |
Number of Beams | 88 | |
Beam Pitch | - | |
Operating Range | 0.2m ~ 15.0m | |
Features | Muting Function | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,036.94000 | £3,036.94 |
| Unit Price without VAT: | £3,036.94000 |
|---|---|
| Unit Price with VAT: | £3,644.32800 |

