General Purpose Relay DPDT (2 Form C) 110 ~ 120VAC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ2V-CN-A115

DigiKey Part Number
1885-RQ2V-CN-A115-ND
Manufacturer
Manufacturer Product Number
RQ2V-CN-A115
Description
RELAY PCB DPDT 8A 120VAC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 110 ~ 120VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Operate Time
12 ms
Packaging
Bulk
Release Time
8 ms
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Contact Material
Silver Nickel (AgNi)
Coil Voltage
Approval Agency
CE, cURus, TUV
Contact Form
DPDT (2 Form C)
Relay Type
Contact Rating (Current)
8 A
Coil Resistance
8.1 kOhms
Coil Current
6.3 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.63000£8.63
Manufacturers Standard Package
Unit Price without VAT:£8.63000
Unit Price with VAT:£10.35600