
LF2B-E3P-ATHWW2-1M | |
|---|---|
DigiKey Part Number | 1885-LF2B-E3P-ATHWW2-1M-ND |
Manufacturer | |
Manufacturer Product Number | LF2B-E3P-ATHWW2-1M |
Description | LED BAR IP65 830MM 100-240VAC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Task Light White 32.68" (830.1mm) 100 ~ 240VAC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 1080lm | |
Length | 32.68" (830.1mm) | |
Profile (W x H) | 1.57" x 1.14" (40.0mm x 29.0mm) | |
Power - Rated | 12.2W | |
Voltage - Supply | 100 ~ 240VAC | |
Features | - | |
Housing Material | Polycarbonate (PC) | |
Rated Life | 40,000 Hours | |
Termination Style | Cable Leads | |
Operating Temperature | -30°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £152.00000 | £152.00 |
| Unit Price without VAT: | £152.00000 |
|---|---|
| Unit Price with VAT: | £182.40000 |

