Image for LF1D-C2F-2W-350 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF1D-C2F-2W-350

DigiKey Part Number
1885-LF1D-C2F-2W-350-ND
Manufacturer
Manufacturer Product Number
LF1D-C2F-2W-350
Description
LF1D MINI 5M SIDE EXIT CABEL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 3.94" (100.0mm) 24VDC Flat, Clear
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Illumination Color
White, Cool
Luminous Flux
560lm
Length
3.94" (100.0mm)
Profile (W x H)
1.97" x 0.98" (50.0mm x 25.0mm)
Power - Rated
4.6W
Voltage - Supply
24VDC
Features
-
Housing Material
Aluminum (Al)
Rated Life
50,000 Hours
Termination Style
Cable Leads
Operating Temperature
-30°C ~ 55°C
Ingress Protection
IP67F/IP69K - Dust Tight, Oil and Water Resistant, Waterproof
Lens Type
Flat, Clear
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£174.66000£174.66
Manufacturers Standard Package
Unit Price without VAT:£174.66000
Unit Price with VAT:£209.59200