LF1A-D1-2THWW6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Banner Engineering Corporation
In Stock: 0
Unit Price: £0.00000
Datasheet
Task Light White, Cool 10.71" (272.0mm) 24VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF1A-D1-2THWW6

DigiKey Part Number
1885-1225-ND
Manufacturer
Manufacturer Product Number
LF1A-D1-2THWW6
Description
LED ILLUMINATED LIGHT STRIP
Customer Reference
Detailed Description
Task Light White, Cool 10.71" (272.0mm) 24VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Obsolete
Illumination Color
White, Cool
Luminous Flux
2388lm
Length
10.71" (272.0mm)
Profile (W x H)
2.17" x 0.87" (55.0mm x 22.0mm)
Power - Rated
7.2W
Voltage - Supply
24VDC
Features
-
Housing Material
-
Rated Life
40,000 Hours
Termination Style
Cable Leads
Operating Temperature
-20°C ~ 50°C
Ingress Protection
IP40
Lens Type
Flat, Clear
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes