
LB9Z-LED1R | |
|---|---|
DigiKey Part Number | 1885-LB9Z-LED1R-ND |
Manufacturer | |
Manufacturer Product Number | LB9Z-LED1R |
Description | LB LED 12V RED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Wedge 12V AC/DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | General Purpose Lamps | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 12V AC/DC | |
Base Type | Wedge | |
Color | Red | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.46000 | £5.46 |
| 10 | £4.13400 | £41.34 |
| 100 | £3.35490 | £335.49 |
| 500 | £3.01516 | £1,507.58 |
| 1,000 | £2.90482 | £2,904.82 |
| 2,000 | £2.81156 | £5,623.12 |
| Unit Price without VAT: | £5.46000 |
|---|---|
| Unit Price with VAT: | £6.55200 |

