
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PDT | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 5A @ 125VAC/30VDC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, LB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.75000 | £10.75 |
| Unit Price without VAT: | £10.75000 |
|---|---|
| Unit Price with VAT: | £12.90000 |

