
HG1X-252 | |
|---|---|
DigiKey Part Number | 1885-HG1X-252-ND |
Manufacturer | |
Manufacturer Product Number | HG1X-252 |
Description | CHARACTER DISPLAY 2 LINE |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen Monochrome |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | - | |
Display Type | Monochrome | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 5VDC | |
Features | - | |
For Use With/Related Products | HG1X Series |

