


ES5160M1.CR.BGO.ITU | |
|---|---|
DigiKey Part Number | 2014-ES5160M1.CR.BGO.ITU-ND |
Manufacturer | |
Manufacturer Product Number | ES5160M1.CR.BGO.ITU |
Description | MED CUTTER OVAL XL,SEMIFL,ESD |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 15 ~ 26 AWG Hard Wire, 13 ~ 26 AWG Medium Wire, 12 ~ 26 AWG Soft Wire | |
Weight | - |


