Tweezers ESD Safe Pointed Very Fine 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers ESD Safe Pointed Very Fine 5.12" (130.0mm)
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

7SVR.SA.1.ITU

DigiKey Part Number
2014-7SVR.SA.1.ITU-ND
Manufacturer
Manufacturer Product Number
7SVR.SA.1.ITU
Description
ESD SV REPL TWEEZER 5.1",7
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Pointed Very Fine 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
ESD Safe
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Curved
Length - Overall
5.12" (130.0mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£31.28000£31.28
Manufacturers Standard Package
Unit Price without VAT:£31.28000
Unit Price with VAT:£37.53600