Tweezers Magnetic Flat Rounded 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Magnetic Flat Rounded 4.72" (120.0mm)
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

2A.S.0.ITU

DigiKey Part Number
2014-2A.S.0.ITU-ND
Manufacturer
Manufacturer Product Number
2A.S.0.ITU
Description
HP TWEEZERS SS 4.72",2A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Magnetic Flat Rounded 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
Magnetic
Tip Style
Flat
Tip Type
Rounded
Tip Shape
Straight
Length - Overall
4.72" (120.0mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£25.39000£25.39
Manufacturers Standard Package
Unit Price without VAT:£25.39000
Unit Price with VAT:£30.46800