9VAC 670mA AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77DB-06-09-MI

DigiKey Part Number
2882-77DB-06-09-MI-ND
Manufacturer
Manufacturer Product Number
77DB-06-09-MI
Description
PLUG-IN UK LINEAR PSU 9V AC 0.67
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9VAC 670mA AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Region Utilized
United Kingdom
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
230 ~ 240 VAC
Voltage - Output
9VAC
Current - Output (Max)
670mA
Power (Watts)
6 W
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm
Size / Dimension
2.52" L x 2.05" W x 1.89" H (64.0mm x 52.0mm x 48.0mm)
Approval Agency
CE, TUV, UKCA
Standard Number
-
Input Connector
BS 1363
Cord Length
72" (1.83m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
96£5.64125£541.56
Manufacturers Standard Package
Unit Price without VAT:£5.64125
Unit Price with VAT:£6.76950