56YSD60L-05006000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56YSD60L-05006000

DigiKey Part Number
2882-56YSD60L-05006000-ND
Manufacturer
Manufacturer Product Number
56YSD60L-05006000
Description
AC/DC DIN RAIL SUPPLY 5V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 5V 6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6A
Power (Watts)
30W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
78%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
1.61" L x 3.94" W x 3.62" H (41.0mm x 100.0mm x 92.0mm)
Approval Agency
-
Standard Number
62368-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
100£17.13950£1,713.95
Unit Price without VAT:£17.13950
Unit Price with VAT:£20.56740