
56YSD100S-1207100 | |
|---|---|
DigiKey Part Number | 2882-56YSD100S-1207100-ND |
Manufacturer | |
Manufacturer Product Number | 56YSD100S-1207100 |
Description | AC/DC DIN RAIL SUPPLY 12V 85W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 7.1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 7.1A | |
Power (Watts) | 85W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 50°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 3.54" L x 2.76" W x 2.28" H (90.0mm x 70.0mm x 58.0mm) | |
Approval Agency | BSMI, CE, EAC, TUV, UL | |
Standard Number | 508; 60950-1 | |
Minimum Load Required | - |





