
44MKB2-0502500DEXU | |
|---|---|
DigiKey Part Number | 2882-44MKB2-0502500DEXU-ND |
Manufacturer | |
Manufacturer Product Number | 44MKB2-0502500DEXU |
Description | PLUG-IN MEDICAL AC/DC INTERCHAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 13 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer Ideal Power Ltd. | Power (Watts) 13 W |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector USB |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Included) |
Input Type Multi-Blade (Included) | Size / Dimension 2.32" L x 1.91" W x 1.38" H (59.0mm x 48.5mm x 35.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, C-Tick, cULus, FCC, UKCA |
Voltage - Output 5V | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.03000 | £10.03 |
| 5 | £9.22200 | £46.11 |
| 10 | £8.89300 | £88.93 |
| 25 | £8.47920 | £211.98 |
| 50 | £8.17820 | £408.91 |
| 144 | £7.73986 | £1,114.54 |
| 288 | £7.46528 | £2,150.00 |
| 576 | £7.20052 | £4,147.50 |
| Unit Price without VAT: | £10.03000 |
|---|---|
| Unit Price with VAT: | £12.03600 |

