Image for 44ATM200T-P190 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44ATM200T-P190

DigiKey Part Number
2882-44ATM200T-P190-ND
Manufacturer
Manufacturer Product Number
44ATM200T-P190
Description
AC/DC DESKTOP ADAPTER 19V
Customer Reference
Detailed Description
19V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
19V
Current - Output (Max)
10.5A
No Load Power Consumption
210mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level VI
Operating Temperature
-
Output Connector
Power DIN, 4 Pin
Input Connector
IEC 320-C14
Size / Dimension
8.03" L x 1.67" W x 3.19" H (204.0mm x 42.5mm x 81.0mm)
Approval Agency
CB, CE, cULus, FCC, PSE, TUV, UKCA
Standard Number
60601-1
Weight
1.940 lbs (880 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.