
44ATM200T-P180 | |
|---|---|
DigiKey Part Number | 2882-44ATM200T-P180-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM200T-P180 |
Description | AC/DC DESKTOP ADAPTER 18V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 11A | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | - | |
Output Connector | Power DIN, 4 Pin | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.03" L x 1.67" W x 3.19" H (204.0mm x 42.5mm x 81.0mm) | |
Approval Agency | CB, CE, cULus, FCC, PSE, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | 1.940 lbs (880 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £87.21000 | £87.21 |
| 5 | £80.19400 | £400.97 |
| 20 | £74.60700 | £1,492.14 |
| 40 | £71.96075 | £2,878.43 |
| 60 | £70.45650 | £4,227.39 |
| 100 | £68.60630 | £6,860.63 |
| Unit Price without VAT: | £87.21000 |
|---|---|
| Unit Price with VAT: | £104.65200 |


