
44ATM160T-P480 | |
|---|---|
DigiKey Part Number | 2882-44ATM160T-P480-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM160T-P480 |
Description | AC/DC DESKTOP ADAPTER 48V |
Customer Reference | |
Detailed Description | 48V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.3A |
Manufacturer Ideal Power Ltd. | No Load Power Consumption 210mW (Max) |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Output Connector Power DIN, 4 Pin |
Region Utilized North America | Input Connector IEC 320-C14 |
Form Desktop (Class I) | Size / Dimension 7.20" L x 1.65" W x 3.19" H (183.0mm x 42.0mm x 81.0mm) |
Input Type Cord (Sold Separately) | Approval Agency CB, CE, cULus, FCC, PSE, TUV, UKCA |
Voltage - Input 100 ~ 240 VAC | Standard Number 60601-1 |
Voltage - Output 48V | Weight 1.808 lb (820 g) |


