Image for 44ATM065T-P480 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44ATM065T-P480

DigiKey Part Number
2882-44ATM065T-P480-ND
Manufacturer
Manufacturer Product Number
44ATM065T-P480
Description
AC/DC DESKTOP ADAPTER 48V 65W
Customer Reference
Detailed Description
48V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
48V
Current - Output (Max)
1.36A
Power (Watts)
65 W
No Load Power Consumption
150mW
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
-
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm)
Approval Agency
CB, CE, cULus, FCC, PSE, TUV, UKCA
Standard Number
60601-1
Weight
0.772 lb (350.17 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.