31AC0524A-IP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31AC0524A-IP
31AC0524A-IP

31AC0524A-IP

DigiKey Part Number
2882-31AC0524A-IP-ND
Manufacturer
Manufacturer Product Number
31AC0524A-IP
Description
BATT CHARGER DESKTOP 29.2V 5A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 29.2V 5A 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Type
Desktop
Battery Chemistry
Lead Acid
Battery Cell Size
24V
Voltage - Nominal
29.2V
Charge Current - Max
5A
Charge Time
-
Voltage - Input
90 ~ 264VAC
Power - Max
164W
Size / Dimension
7.09" L x 3.46" W x 1.85" H (180.00mm x 88.00mm x 47.00mm)
Mounting Type
Desktop
Termination Style
Alligator Clips
Features
-
Operating Temperature
0°C ~ 45°C
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£59.36000£59.36
5£56.44600£282.23
20£54.04800£1,080.96
40£52.88850£2,115.54
60£52.22133£3,133.28
100£51.39310£5,139.31
Manufacturers Standard Package
Unit Price without VAT:£59.36000
Unit Price with VAT:£71.23200