Similar

25HK-AY-120A200-DH | |
|---|---|
DigiKey Part Number | 2882-25HK-AY-120A200-DH-ND |
Manufacturer | |
Manufacturer Product Number | 25HK-AY-120A200-DH |
Description | AC/DC DESKTOP ADAPTER 12V 24W |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 86.2% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.45" L x 1.79" W x 1.38" H (87.6mm x 45.5mm x 35.0mm) | |
Approval Agency | CB, CE, cUL, FCC, GS, RCM, TUV, UL | |
Standard Number | 60950-1 | |
Base Product Number |


